Filter Your Search
1 - 2 of 2 results
|
B43560A4398M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.9 mF | 350 V | 11.4 A | 20 % | 48 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.9157 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | BINDING POST | EPCOS AG | , | compliant | EAR99 | ||
|
B43560A4398M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.9 mF | 350 V | 11.4 A | 20 % | 48 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.9157 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | BINDING POST | TDK CORP | , | compliant |