Filter Your Search
1 - 10 of 18 results
|
B43545C9337M060
TDK Epcos
|
$5.3259 | Active | 330 µF | 400 V | 4.79 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43545C9337M007
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 400 V | 4.79 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43545C9337M080
TDK Epcos
|
Check for Price | Active | 330 µF | 400 V | 4.79 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43545C9337M067
TDK Epcos
|
Check for Price | Active | 330 µF | 400 V | 4.79 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43545C9337M080
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 400 V | 4.79 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43545C9337M000
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 400 V | 4.79 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43545C9337M002
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 400 V | 4.79 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 35 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43545C9337M087
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 400 V | 4.79 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43545C9337M002
TDK Epcos
|
Check for Price | Active | 330 µF | 400 V | 4.79 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 35 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
B43545C9337M000
TDK Epcos
|
Check for Price | Active | 330 µF | 400 V | 4.79 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK |