Filter Your Search
1 - 2 of 2 results
|
B43540A5686M062
TDK Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 450 V | 800 mA | 20 % | 2.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 418.12 µA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 25 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43540A5686M062
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 450 V | 800 mA | 20 % | 2.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 418.12 µA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 25 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |