Filter Your Search
1 - 6 of 6 results
|
B43524A4567M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 350 V | 2.6 A | 20 % | 230 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5235 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | FLAT | EPCOS AG | , | compliant | EAR99 | |||
|
B43524-A4567-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 350 V | 2.6 A | 20 % | 230 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5235 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | FLAT | EPCOS AG | , | compliant | EAR99 | |||
|
B43524-A4567-M
TDK Corporation
|
Check for Price | Yes | Obsolete | 560 µF | 350 V | 2.6 A | 20 % | 230 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5235 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | FLAT | TDK CORP | , | compliant | |||||
|
B43524A4567M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 560 µF | 350 V | 2.6 A | 20 % | 230 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5235 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | FLAT | TDK CORP | , | compliant | TDK | ||||
|
B43524A4567M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 560 µF | 350 V | 2.6 A | 20 % | 230 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5235 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | FLAT | TDK CORP | , | compliant | |||||
|
B43524A4567M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 350 V | 2.6 A | 20 % | 230 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5235 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | FLAT | EPCOS AG | , | compliant | EAR99 | TDK |