Filter Your Search
1 - 2 of 2 results
|
B43515A4128M007
TDK Corporation
|
Check for Price | Yes | Active | 1.2 mF | 350 V | 3.81 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43515 | 2.5946 mA | B43515 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 40 mm | 65 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | ||
|
B43515A4128M007
TDK Epcos
|
Check for Price | Active | 1.2 mF | 350 V | 3.81 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43515 | 2.5946 mA | B43515 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 40 mm | 65 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.55 |