Filter Your Search
1 - 2 of 2 results
|
B43508B5337M062
TDK Epcos
|
$10.7797 | Yes | Yes | Active | 330 µF | 450 V | 1.56 A | 20 % | 370 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2552 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 30 mm | 40 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43508B5337M062
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 450 V | 1.56 A | 20 % | 370 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2552 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 30 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |