Filter Your Search
1 - 6 of 6 results
|
B43508B2108M000
TDK Epcos
|
$6.3213 | Yes | Yes | Active | 1 mF | 200 V | 1.95 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43508 | 1.5451 mA | B43508 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | 10 mm | SNAP-IN | 30 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||||
|
B43508B2108M007
TDK Epcos
|
$6.3213 | Yes | Yes | Active | 1 mF | 200 V | 1.95 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43508 | 1.5451 mA | B43508 | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43508B2108M002
TDK Epcos
|
$6.3213 | Yes | Yes | Active | 1 mF | 200 V | 1.95 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43508 | 1.5451 mA | B43508 | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | MATTE TIN | SNAP-IN | 30 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43508B2108M002
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 200 V | 1.95 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43508 | 1.5451 mA | B43508 | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | MATTE TIN | SNAP-IN | 30 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43508B2108M007
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 200 V | 1.95 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43508 | 1.5451 mA | B43508 | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43508B2108M000
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 200 V | 1.95 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43508 | 1.5451 mA | B43508 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | 10 mm | SNAP-IN | 30 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |