Filter Your Search
1 - 2 of 2 results
|
B43508A5107M062
TDK Corporation
|
Check for Price | Yes | Active | 100 µF | 450 V | 670 mA | 20 % | 1.23 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43508 | STANDARD: IEC60384-4 | 546.463 µA | B43508 | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43508A5107M062
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 µF | 450 V | 670 mA | 20 % | 1.23 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43508 | STANDARD: IEC60384-4 | 546.463 µA | B43508 | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |