Parametric results for: b43504b2827m002 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43504b2827m002
Select parts from the table below to compare.
Compare
Compare
B43504B2827M002
TDK Epcos
Check for Price Yes Yes Active 820 µF 250 V 2.4 A 20 % 160 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43504 1.572 mA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) SNAP-IN EPCOS AG , compliant EAR99
B43504B2827M002
TDK Corporation
Check for Price Yes Active 820 µF 250 V 2.4 A 20 % 160 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43504 1.572 mA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) SNAP-IN TDK CORP , compliant