Parametric results for: b43504a9187m080 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43504a9187m080
Select parts from the table below to compare.
Compare
Compare
B43504A9187M080
TDK Epcos
Check for Price Yes Yes Active 180 µF 400 V 980 mA 20 % 490 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC60384-4 757.796 µA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in CARDBOARD NO MATTE TIN 10 mm SNAP-IN 25 mm 40 mm EPCOS AG , compliant EAR99 8532.22.00.40 3.5 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more
B43504A9187M080
TDK Corporation
Check for Price Yes Active 180 µF 400 V 980 mA 20 % 490 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC60384-4 757.796 µA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in CARDBOARD NO MATTE TIN 10 mm SNAP-IN 25 mm 40 mm TDK CORP , compliant EAR99 8532.22.00.40 3.5 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more