Filter Your Search
1 - 10 of 74 results
|
B43484A9568M000
TDK Corporation
|
Check for Price | Yes | Active | 5.6 mF | 400 V | 14.8 A | 20 % | 22 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43484 | 6.5006 mA | B43484 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | CARDBOARD | NO | 31.7 mm | BINDING POST | 76.9 mm | 118.2 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
B43484A9108M000
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 400 V | 4.8 A | 20 % | 100 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43484 | 1.5062 mA | B43484 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | CARDBOARD | NO | 22.2 mm | BINDING POST | 51.6 mm | 80.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
B43484A9109M000
TDK Epcos
|
Check for Price | Active | 10 mF | 400 V | 23.8 A | 20 % | 12 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43484 | 10.6387 mA | B43484 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | CARDBOARD | NO | 31.7 mm | BINDING POST | 76.9 mm | 190.7 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.85 | |||
|
B43484A5688M000
TDK Corporation
|
Check for Price | Yes | Active | 6.8 mF | 450 V | 18.5 A | 20 % | 17 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43484 | 8.4731 mA | B43484 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | CARDBOARD | NO | 31.7 mm | BINDING POST | 76.9 mm | 168.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
B43484A4228M000
TDK Corporation
|
Check for Price | Yes | Active | 2.2 mF | 350 V | 7.3 A | 20 % | 57 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43484 | 2.6251 mA | B43484 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | CARDBOARD | NO | 22.2 mm | BINDING POST | 51.6 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
B43484A4478M000
TDK Epcos
|
Check for Price | Active | 4.7 mF | 350 V | 12.2 A | 20 % | 28 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43484 | 5.0011 mA | B43484 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | CARDBOARD | NO | 28.5 mm | BINDING POST | 64.3 mm | 118.2 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.85 | |||
|
B43484A4688M000
TDK Corporation
|
Check for Price | Yes | Active | 6.8 mF | 350 V | 15.7 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43484 | 6.8441 mA | B43484 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | CARDBOARD | NO | 31.7 mm | BINDING POST | 76.9 mm | 118.2 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
B43484A4688M000
TDK Epcos
|
Check for Price | Active | 6.8 mF | 350 V | 15.7 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43484 | 6.8441 mA | B43484 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | CARDBOARD | NO | 31.7 mm | BINDING POST | 76.9 mm | 118.2 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.85 | |||
|
B43484A4828M000
TDK Corporation
|
Check for Price | Yes | Active | 8.2 mF | 350 V | 18.4 A | 20 % | 16 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43484 | 8.024 mA | B43484 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | CARDBOARD | NO | 31.7 mm | BINDING POST | 76.9 mm | 143.2 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | ||
|
B43484A4109M000
TDK Corporation
|
Check for Price | Yes | Active | 10 mF | 350 V | 22.4 A | 20 % | 12 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43484 | 9.4976 mA | B43484 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | CARDBOARD | NO | 31.7 mm | BINDING POST | 76.9 mm | 168.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 |