Filter Your Search
1 - 2 of 2 results
|
B43456A9158M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 400 V | 6 A | 20 % | 67 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43456 | 3.3293 mA | B43456 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 22.2 mm | BINDING POST | 51.6 mm | 80.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | TDK | ||
|
B43456A9158M000
TDK Corporation
|
Check for Price | Yes | Active | 1.5 mF | 400 V | 6 A | 20 % | 67 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43456 | 3.3293 mA | B43456 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 22.2 mm | BINDING POST | 51.6 mm | 80.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | TDK |