Parametric results for: b43305b9337m082 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43305b9337m082
Select parts from the table below to compare.
Compare
Compare
B43305B9337M082
TDK Corporation
Check for Price Yes Active 330 µF 400 V 1.68 A 20 % 410 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC60384-4 1.1562 mA 0.2 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in CARDBOARD NO SNAP-IN 25 mm 40 mm TDK CORP , compliant EAR99 8532.22.00.40
B43305B9337M082
TDK Epcos
Check for Price Yes Yes Active 330 µF 400 V 1.68 A 20 % 410 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC60384-4 1.1562 mA 0.2 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in CARDBOARD NO SNAP-IN 25 mm 40 mm EPCOS AG , compliant EAR99 8532.22.00.40