Parametric results for: b43304c9397m002 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43304c9397m002
Select parts from the table below to compare.
Compare
Compare
B43304C9397M002
TDK Epcos
Check for Price Yes Yes Obsolete 390 µF 400 V 1.9 A 20 % 420 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) SNAP-IN EPCOS AG , compliant EAR99
B43304C9397M002
TDK Corporation
Check for Price Yes Obsolete 390 µF 400 V 1.9 A 20 % 420 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) SNAP-IN TDK CORP , compliant