Filter Your Search
1 - 3 of 3 results
|
B43252A2187M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 180 µF | 200 V | 690 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 105 °C | -40 °C | 2 | Quick Connect | Ammo Pack | 22 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
B43252A2187M000
TDK Corporation
|
Check for Price | Yes | Active | 180 µF | 200 V | 690 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 720 µA | B43252 | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 22 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B43252A2187M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 180 µF | 200 V | 690 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 720 µA | B43252 | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 22 mm | 20 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK |