Parametric results for: b43231c4227m under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: b43231c4227m
Select parts from the table below to compare.
Compare
Compare
B43231C4227M000
TDK Epcos
Check for Price Yes Yes Active 220 µF 350 V 1.38 A 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43231 1.54 mA B43231 0.15 85 °C -25 °C 2 CYLINDRICAL PACKAGE Quick Connect Bulk NO SNAP-IN 30 mm 30 mm EPCOS AG , compliant EAR99 8532.22.00.40
B43231C4227M000
TDK Corporation
Check for Price Yes Active 220 µF 350 V 1.38 A 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43231 1.54 mA B43231 0.15 85 °C -25 °C 2 CYLINDRICAL PACKAGE Quick Connect Bulk NO SNAP-IN 30 mm 30 mm TDK CORP , compliant EAR99 8532.22.00.40
B43231C4227M007
TDK Corporation
Check for Price Yes Obsolete 220 µF 350 V 1.38 A 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR B43231 85 °C -25 °C 2 Quick Connect Ammo Pack 30 mm 30 mm TDK CORP , compliant EAR99 8532.22.00.40