Parametric results for: b43082a2226m under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: b43082a2226m
Select parts from the table below to compare.
Compare
Compare
B43082A2226M009
TDK Epcos
Check for Price Obsolete 22 µF 200 V 500 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43082 0.15 105 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK; TAPE NO WIRE EPCOS AG , unknown EAR99
B43082A2226M001
TDK Epcos
Check for Price Yes Yes Obsolete 22 µF 200 V 500 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43082 0.15 105 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO WIRE EPCOS AG , compliant EAR99
B43082A2226M001
TDK Corporation
Check for Price Yes Obsolete 22 µF 200 V 500 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR B43082 105 °C -40 °C 2 Radial Bulk 5 mm 10 mm 20 mm TDK CORP , compliant EAR99 8532.22.00.20
B43082A2226M006
TDK Epcos
Check for Price Yes Yes Obsolete 22 µF 200 V 500 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43082 0.15 105 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK; TAPE NO WIRE EPCOS AG , compliant EAR99
B43082A2226M002
TDK Corporation
Check for Price Yes Obsolete 22 µF 200 V 500 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR B43082 105 °C -40 °C 2 Radial Bulk 5 mm 10 mm 20 mm TDK CORP , compliant EAR99 8532.22.00.20
B43082A2226M008
TDK Corporation
Check for Price Yes Obsolete 22 µF 200 V 500 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR B43082 105 °C -40 °C 2 Radial Ammo Pack 5 mm 10 mm 20 mm TDK CORP , compliant EAR99 8532.22.00.20
B43082A2226M002
TDK Epcos
Check for Price Yes Yes Obsolete 22 µF 200 V 500 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43082 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99
B43082A2226M000
TDK Corporation
Check for Price Yes Obsolete 22 µF 200 V 500 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR B43082 105 °C -40 °C 2 Radial Bulk 5 mm 10 mm 20 mm TDK CORP , compliant EAR99 8532.22.00.20
B43082A2226M007
TDK Epcos
Check for Price Yes Yes Obsolete 22 µF 200 V 500 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43082 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK; TAPE NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99
B43082A2226M008
TDK Epcos
Check for Price Yes Yes Obsolete 22 µF 200 V 500 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43082 0.15 105 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK; TAPE NO WIRE EPCOS AG , compliant EAR99