Filter Your Search
1 - 10 of 11 results
|
B43082A1157M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 160 V | 1.3 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43082 | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
B43082A1157M008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 160 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43082 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||||
|
B43082A1157M009
TDK Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 160 V | 1.3 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43082 | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 7.5 mm | 16 mm | 31.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
B43082A1157M001
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 160 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43082 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||||
|
B43082A1157M006
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 160 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43082 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||||
|
B43082A1157M001
TDK Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 160 V | 1.3 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43082 | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
B43082A1157M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 160 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43082 | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B43082A1157M009
TDK Epcos
|
Check for Price | Obsolete | 150 µF | 160 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43082 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | WIRE | EPCOS AG | , | unknown | EAR99 | |||||||||||||
|
B43082A1157M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 160 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43082 | 505 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||||||
|
B43082A1157M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 160 V | 1.3 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43082 | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |