Filter Your Search
1 - 2 of 2 results
|
B41896C5687M008
TDK Corporation
|
Check for Price | Yes | Active | 680 µF | 25 V | 1.205 A | 20 % | 74 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 170 µA | 0.17 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK; TAPE | NO | 5 mm | WIRE | 10 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | |||
|
B41896C5687M008
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 µF | 25 V | 1.205 A | 20 % | 74 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 170 µA | 0.17 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK; TAPE | NO | 5 mm | WIRE | 10 mm | 20 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK |