Filter Your Search
1 - 2 of 2 results
|
B41896C5398M000
TDK Epcos
|
$0.7035 | Yes | Yes | Active | 3.9 mF | 25 V | 3.84 A | 20 % | 22 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 975 µA | 0.23 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||
|
B41896C5398M000
TDK Corporation
|
Check for Price | Yes | Active | 3.9 mF | 25 V | 3.84 A | 20 % | 22 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 975 µA | 0.23 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |