Filter Your Search
1 - 2 of 2 results
|
B41888C5187M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 180 µF | 25 V | 658 mA | 20 % | 224 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.14 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||
|
B41888C5187M000
TDK Epcos
|
Check for Price | Obsolete | 180 µF | 25 V | 658 mA | 20 % | 224 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.14 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 | TDK |