Parametric results for: b41888c4109m001 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b41888c4109m001
Select parts from the table below to compare.
Compare
Compare
B41888C4109M001
TDK Corporation
Check for Price Buy Yes Active 10 mF 16 V 5.327 A 20 % 13 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6 mA 0.34 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 7.5 mm WIRE 18 mm 40 mm TDK CORP , compliant EAR99 8532.22.00.20
B41888C4109M001
TDK Epcos
Check for Price Buy Yes Yes Active 10 mF 16 V 5.327 A 20 % 13 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6 mA 0.34 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 7.5 mm WIRE 18 mm 40 mm EPCOS AG , compliant EAR99 8532.22.00.20 TDK