Filter Your Search
1 - 2 of 2 results
|
B41858C5158M004
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 mF | 25 V | 2.028 A | 20 % | 41 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 375 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BLISTER PACK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||
|
B41858C5158M004
TDK Corporation
|
Check for Price | Yes | Active | 1.5 mF | 25 V | 2.028 A | 20 % | 41 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 375 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BLISTER PACK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK |