Filter Your Search
1 - 2 of 2 results
|
B41851A7277M008
TDK Corporation
|
Check for Price | Yes | Active | 270 µF | 35 V | 300 mA | 20 % | 18 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | IEC60384-4 | 298.5 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41851A7277M008
TDK Epcos
|
Check for Price | Yes | Yes | Active | 270 µF | 35 V | 300 mA | 20 % | 18 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | IEC60384-4 | 298.5 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |