Filter Your Search
1 - 2 of 2 results
|
B41851A3108M000
TDK Epcos
|
$0.2636 | Yes | Yes | Active | 1 mF | 10 V | 460 mA | 20 % | 400 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | B41851 | 0.24 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||
|
B41851A3108M000
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 10 V | 460 mA | 20 % | 400 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | B41851 | 0.24 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK |