Filter Your Search
1 - 10 of 14 results
|
B41827A9335M016
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 100 V | 36 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 2 mm | 5 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
B41827A9335M001
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 100 V | 36 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 0.08 | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||||
|
B41827A9335M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 100 V | 36 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 0.08 | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||||
|
B41827A9335M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 100 V | 36 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 0.08 | e3 | 85 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B41827A9335M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 100 V | 36 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 0.08 | e3 | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B41827A9335M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 100 V | 36 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
B41827A9335M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 100 V | 36 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 5 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
B41827A9335M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 100 V | 36 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
B41827A9335M001
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 100 V | 36 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
B41827A9335M016
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 100 V | 36 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 0.08 | 85 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | EPCOS AG | , | compliant | EAR99 |