Parametric results for: b41821a9687m under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 16 results

|
Manufacturer Part Number: b41821a9687m
Select parts from the table below to compare.
Compare
Compare
B41821-A9687-M
TDK Corporation
Check for Price Yes Obsolete 680 µF 100 V 1.1 A 20 % 240 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 680 µA 0.1 e3 85 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE TDK CORP , compliant
B41821-A9687-M
TDK Epcos
Check for Price Yes Yes Obsolete 680 µF 100 V 1.1 A 20 % 240 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 680 µA 0.1 e3 85 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99
B41821A9687M000
TDK Corporation
Check for Price Yes Obsolete 680 µF 100 V 1.1 A 20 % 240 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B41821 680 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE TDK CORP , compliant
B41821A9687M008
TDK Epcos
Check for Price Yes Yes Obsolete 680 µF 100 V 1.1 A 20 % 240 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 680 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99
B41821A9687M009
TDK Corporation
Check for Price Yes Obsolete 680 µF 100 V 1.1 A 20 % 240 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 680 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE TDK CORP , compliant
B41821A9687M008
TDK Corporation
Check for Price Yes Obsolete 680 µF 100 V 1.1 A 20 % 240 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 680 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE TDK CORP , compliant
B41821A9687M000
TDK Epcos
Check for Price Yes Yes Obsolete 680 µF 100 V 1.1 A 20 % 240 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B41821 680 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 TDK
B41821A9687M003
TDK Epcos
Check for Price Yes Yes Obsolete 680 µF 100 V 1.1 A 20 % 240 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B41821 680 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 TDK
B41821A9687M007
TDK Corporation
Check for Price Yes Obsolete 680 µF 100 V 1.1 A 20 % 240 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 680 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE TDK CORP , compliant
B41821A9687M002
TDK Corporation
Check for Price Yes Obsolete 680 µF 100 V 1.1 A 20 % 240 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B41821 680 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE TDK CORP , compliant