Filter Your Search
1 - 10 of 16 results
|
B41821A8158M008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 63 V | 1.9 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||
|
B41821A8158M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.5 mF | 63 V | 1.9 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||
|
B41821A8158M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 63 V | 1.9 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||
|
B41821A8158M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 mF | 63 V | 1.9 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 945 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41821A8158M000
TDK Corporation
|
Check for Price | Yes | Active | 1.5 mF | 63 V | 1.9 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 945 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41821A8158M001
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 63 V | 1.9 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||
|
B41821A8158M009
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 63 V | 1.9 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||
|
B41821A8158M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.5 mF | 63 V | 1.9 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||
|
B41821A8158M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 63 V | 1.9 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||
|
B41821A8158M003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 63 V | 1.9 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |