Filter Your Search
1 - 10 of 16 results
|
B41821A6687M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 50 V | 1.03 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||
|
B41821A6687M009
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 50 V | 1.03 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41821A6687M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 50 V | 1.03 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41821-A6687-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 50 V | 1.03 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.12 | e3 | 85 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||
|
B41821-A6687-M
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 50 V | 1.03 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.12 | e3 | 85 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||
|
B41821A6687M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 50 V | 1.03 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41821A6687M009
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 50 V | 1.03 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41821A6687M003
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 50 V | 1.03 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||
|
B41821A6687M001
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 50 V | 1.03 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||
|
B41821A6687M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 50 V | 1.03 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |