Filter Your Search
1 - 2 of 2 results
|
B41821A3337M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 10 V | 280 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41821A3337M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 280 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |