Filter Your Search
1 - 2 of 2 results
|
B41821A2337M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 6.3 V | 280 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 20.79 µA | B41821(6.3 V) | 0.28 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 | TDK | ||
|
B41821A2337M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 280 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK |