Filter Your Search
1 - 10 of 131 results
|
B41696A5688Q007
TDK Corporation
|
Check for Price | No | Obsolete | 6.8 mF | 25 V | 6.7 A | 30 % | 19 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.024 mA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 21 mm | 49 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B41696A7338Q007
TDK Epcos
|
Check for Price | No | No | Obsolete | 3.3 mF | 40 V | 5.3 A | 30 % | 27 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 796 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 21 mm | 39 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B41696C5338Q007
TDK Epcos
|
Check for Price | No | No | Obsolete | 3.3 mF | 25 V | 3.7 A | 30 % | 38 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 499 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 20 mm | 29 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B41696A5188Q001
TDK Epcos
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | EPCOS AG | , | unknown | EAR99 | |||||||||||||||||||||||||
|
B41696A7687Q003
TDK Corporation
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | ||||||||||||||||||||||||||
|
B41696A7687Q001
TDK Corporation
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | ||||||||||||||||||||||||||
|
B41696A7448Q007
TDK Corporation
|
Check for Price | No | Obsolete | 4.4 mF | 40 V | 6.6 A | 30 % | 21 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.06 mA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 21 mm | 49 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B41696A5108Q001
TDK Corporation
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | ||||||||||||||||||||||||||
|
B41696D7627Q003
TDK Corporation
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
B41696B5338Q007
TDK Epcos
|
Check for Price | No | No | Obsolete | 3.3 mF | 25 V | 4.6 A | 30 % | 36 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 499 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 18 mm | 39 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 |