Filter Your Search
1 - 2 of 2 results
|
B41692A5108Q009
TDK Corporation
|
Check for Price | No | Obsolete | 1 mF | 25 V | 2.1 A | 30 % | 170 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 154 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Matte Tin (Sn) | WIRE | 14 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | |||
|
B41692A5108Q009
TDK Epcos
|
Check for Price | No | No | Obsolete | 1 mF | 25 V | 2.1 A | 30 % | 170 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 154 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Matte Tin (Sn) | WIRE | 14 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK |