Filter Your Search
1 - 1 of 1 results
|
B41689B8917Q001
TDK Corporation
|
Check for Price | Active | 910 µF | 63 V | 3.3 A | 30 % | 69 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 347.98 µA | 150 °C | -55 °C | 2 | Axial | PALLET | NO | WIRE | 18 mm | 39 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.20 | TDK |