Parametric results for: b41570e7229q000 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b41570e7229q000
Select parts from the table below to compare.
Compare
Compare
B41570E7229Q000
TDK Epcos
Check for Price Yes Yes Lifetime Buy 22 mF 40 V 15 A 30 % 15 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR IEC60384-4 105 °C -55 °C 2 CYLINDRICAL PACKAGE Screw Ends BULK NO BINDING POST 51.6 mm 80.7 mm EPCOS AG , compliant EAR99 8532.22.00.85 TDK
B41570E7229Q000
TDK Corporation
Check for Price Yes Obsolete 22 mF 40 V 15 A 30 % 15 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR IEC60384-4 105 °C -55 °C 2 CYLINDRICAL PACKAGE Screw Ends BULK NO BINDING POST 51.6 mm 80.7 mm TDK CORP , compliant EAR99 8532.22.00.85