Filter Your Search
1 - 2 of 2 results
|
B41560A8109M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 10 mF | 63 V | 8.1 A | 20 % | 30 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41560 | B41560 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 12.7 mm | LUG | 35.7 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | TDK | ||
|
B41560A8109M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 63 V | 8.1 A | 20 % | 30 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41560 | B41560 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 12.7 mm | LUG | 35.7 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | TDK |