Filter Your Search
1 - 2 of 2 results
|
B41554E4159Q000
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | 15 mF | 16 V | 5.8 A | 30 % | 26 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 12.7 mm | BINDING POST | 35.7 mm | 80.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | ||
|
B41554E4159Q000
TDK Corporation
|
Check for Price | Yes | Obsolete | 15 mF | 16 V | 5.8 A | 30 % | 26 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 12.7 mm | BINDING POST | 35.7 mm | 80.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 |