Filter Your Search
1 - 10 of 193 results
|
B41554E7479Q000
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | 47 mF | 40 V | 13 A | 30 % | 12 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 28.5 mm | BINDING POST | 64.3 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
B41554-E8478-Q
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 63 V | 6.2 A | 30 % | 31 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41554 | 125 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | ||||||||||||
|
B41554-B9339-Q
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | 33 mF | 100 V | 17 A | 30 % | 9 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | |||||||||||||
|
B41554-B8338-Q
TDK Epcos
|
Check for Price | Yes | Obsolete | 3.3 mF | 63 V | 30 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Other Voltage and Capactances on Request | B41554 | 125 °C | -55 °C | 2 | Radial | EPCOS AG | , | unknown | EAR99 | ||||||||||||||||
|
B41554E4159Q000
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | 15 mF | 16 V | 5.8 A | 30 % | 26 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 12.7 mm | BINDING POST | 35.7 mm | 80.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
B41554E4100Q000
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 mF | 16 V | 14 A | 30 % | 10 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 28.5 mm | BINDING POST | 64.3 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||||
|
B41554-E9109-Q
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 100 V | 11 A | 30 % | 15 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | TDK CORP | , | compliant | |||||||||||||||
|
B41554-E7159-Q
TDK Corporation
|
Check for Price | Yes | Obsolete | 15 mF | 40 V | 8 A | 30 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41554 | 125 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | TDK CORP | , | not_compliant | ||||||||||||||
|
B41554-E7159-Q
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 15 mF | 40 V | 8 A | 30 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41554 | 125 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | ||||||||||||
|
B41554-E8159-Q
TDK Corporation
|
Check for Price | Yes | Obsolete | 15 mF | 63 V | 11 A | 30 % | 15 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | TDK CORP | , | compliant |