Filter Your Search
1 - 7 of 7 results
|
B41458B9479M003
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 mF | 100 V | 24 A | 20 % | 8.5 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | BINDING POST | 76.9 mm | 143.2 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | TDK | ||
|
B41458B9479M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 mF | 100 V | 24 A | 20 % | 8.5 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | LUG | 76.9 mm | 143.2 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | TDK | ||
|
B41458-B9479-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 mF | 100 V | 24 A | 20 % | 8.5 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | ||||||||
|
B41458B9479M008
TDK Corporation
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
B41458B9479M000
TDK Corporation
|
Check for Price | Yes | Active | 47 mF | 100 V | 24 A | 20 % | 8.5 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | LUG | 76.9 mm | 143.2 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | TDK | |||
|
B41458-B9479-M
TDK Corporation
|
Check for Price | Yes | Active | 47 mF | 100 V | 24 A | 20 % | 8.5 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | TDK CORP | , | compliant | ||||||||||
|
B41458B9479M003
TDK Corporation
|
Check for Price | Yes | Active | 47 mF | 100 V | 24 A | 20 % | 8.5 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | BINDING POST | 76.9 mm | 143.2 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | TDK |