Filter Your Search
1 - 10 of 36 results
|
B43523B4108M060
TDK Corporation
|
$11.4900 | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | TDK | |||||||||||||||||||||||||||
|
B43586B4108Q000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 350 V | 5.6 A | 30 % | 84 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2842 mA | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | |||||||||||
|
B43515B4108M087
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 350 V | 3.37 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43515 | 2.2842 mA | B43515 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 40 mm | 60 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
B43525B4108M000
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 350 V | 3.37 A | 20 % | 140 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43525 | 2.2842 mA | B43525 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | LUG | 40 mm | 60 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
B43526B4108M087
TDK Corporation
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
B43515B4108M000
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 350 V | 9.11 A | 20 % | 90 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43515 | B43515 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 40 mm | 60 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | ||||||||||
|
B43516B4108M087
TDK Corporation
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
B43586B4108Q000
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 350 V | 5.6 A | 30 % | 84 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2842 mA | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | TDK CORP | , | compliant | |||||||||||||
|
B43586-B4108-Q
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 350 V | 5.6 A | 30 % | 84 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | ||||||||||||
|
B43523B4108M000
TDK Corporation
|
Check for Price | Active | 1 mF | 350 V | 4.78 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | 85 °C | -40 °C | 4 | Snap-in | NO | SNAP-IN | 40 mm | 55 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.55 |