Filter Your Search
1 - 2 of 2 results
|
B41042A0127M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 120 µF | 80 V | 1.032 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41042 | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 31.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
B41042A0127M000
TDK Epcos
|
Check for Price | Yes | Obsolete | 120 µF | 80 V | 722.4 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41042 | 288 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | EPCOS AG | , | unknown | EAR99 |