Filter Your Search
1 - 5 of 5 results
|
B40C20PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 40 A | 1.31 V | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | POWER | 685 A | 1 | Not Qualified | R-PUFM-X3 | UL RECOGNIZED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | R-PUFM-X3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
B40C20
International Rectifier
|
Check for Price | No | No | Obsolete | 40 A | 1.31 V | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | POWER | 685 A | 1 | Not Qualified | R-PUFM-X3 | e0 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | R-PUFM-X3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
B40C20
Infineon Technologies AG
|
Check for Price | No | Obsolete | 40 A | 1.31 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | POWER | 685 A | 1 | Not Qualified | R-PUFM-X3 | UL RECOGNIZED | 150 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | POWER MODULE-3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
B40C20PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 40 A | 1.31 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | POWER | 685 A | 1 | Not Qualified | R-PUFM-X3 | UL RECOGNIZED | 150 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
B40C2000/1500
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 1.6 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 100 A | 1 | Not Qualified | R-PSIP-T4 | 1 | 150 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 |