Filter Your Search
1 - 6 of 6 results
|
B4012RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 1 | HYBRID | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.45 mm | 25.4 mm | MICROPOWER DIRECT | , | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 36 V | 18 V | 24 V | 0.5 % | 0.5 % | 1 | 8 A | 5.5 V | 4.5 V | 5 V | OUTPUT OVER VOLTAGE | 0.03535 Vrms | 320 kHz | 40 W | YES | |||||||||
|
B4012RW-R
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 1 | HYBRID | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.45 mm | 25.4 mm | MICROPOWER DIRECT | , | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 36 V | 18 V | 24 V | 0.5 % | 0.5 % | 1 | 8 A | 5.5 V | 4.5 V | 5 V | OUTPUT OVER VOLTAGE | 0.03535 Vrms | 320 kHz | 40 W | YES | |||||||||
|
B4012RW-RH
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 1 | HYBRID | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 36 V | 18 V | 24 V | 0.5 % | 0.5 % | 1 | 8 A | 5.5 V | 4.5 V | 5 V | OUTPUT OVER VOLTAGE | 0.03535 Vrms | 320 kHz | 40 W | YES | ||||||||||
|
B4012RW-H
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 1 | HYBRID | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 36 V | 18 V | 24 V | 0.5 % | 0.5 % | 1 | 8 A | 5.5 V | 4.5 V | 5 V | OUTPUT OVER VOLTAGE | 0.03535 Vrms | 320 kHz | 40 W | YES | ||||||||||
|
B4012
Avel Lindberg
|
Check for Price | Contact Manufacturer | UL | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | 1 | 2 A | POWER TRANSFORMER | 60 VA | |||||||||||||||||||||||||||||||||||||
|
B4012
Pulse Electronics Corporation
|
Check for Price | Obsolete | TELECOM FILTER | PULSE ELECTRONICS CORP | unknown | EAR99 |