Filter Your Search
1 - 10 of 951 results
|
B3B-XH-A(LF)(SN)
JST Manufacturing
|
$0.0788 | Yes | Yes | Active | 3 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED, TOP ENTRY | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | PLUG | Tin (Sn) - reflowed | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.276 inch | 0.39 inch | 0.134 inch | J S T MFG CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||
|
B3B-EH-A
JST Manufacturing
|
$0.0827 | No | No | Obsolete | 3 | 1 | 2.5 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED, TOP ENTRY, SHROUDED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD COPPER | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||
|
B3B-XH-AM(LF)(SN)
JST Manufacturing
|
$0.0876 | Yes | Yes | Active | 3 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED, TOP ENTRY | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | PEG | PLUG | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.276 inch | 0.39 inch | 0.134 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||
|
B3B-EH-A(LF)(SN)
JST Manufacturing
|
$0.1154 | Yes | Yes | Active | 3 | 1 | 2.5 mm | 1 | MALE | BOARD | POLYAMIDE66 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | POLARIZED, TOP ENTRY, SHROUDED | NO | NO | NO | e2 | NO | 94V-0 | Tin/Copper (Sn/Cu) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.15 inch | 0.236 inch | 0.394 inch | J S T MFG CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||
|
B3B-PH-K-S(LF)(SN)
JST Manufacturing
|
$0.1278 | Yes | Yes | Active | 3 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 800VAC V | NO | 1 GΩ | NO | NO | e3 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | PRESS FIT | 0.177 inch | 0.236 inch | 0.311 inch | 0.134 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||
|
B3B-ZR(LF)(SN)
JST Manufacturing
|
$0.1315 | Yes | Yes | Active | 3 | 1 | 1.5 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED, TOP ENTRY | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - reflowed | BRASS | RECTANGULAR | RND PIN-SKT | IVORY | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.138 inch | 0.177 inch | 0.236 inch | 0.106 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||
|
B3B-ZR-SM4-TF(LF)(SN)
JST Manufacturing
|
$0.3591 | Yes | Yes | Active | 3 | 1 | 1.5 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED, TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - reflowed | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||||||
|
B3B-PH-SM4-TB(LF)(SN)
JST Manufacturing
|
$0.4146 | Yes | Yes | Active | 3 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | 800VAC V | NO | 1 GΩ | NO | NO | e2 | NO | 94V-0 | -25 °C | 85 °C | TIN COPPER | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197 µm | SURFACE MOUNT | 0.197 inch | 0.26 inch | 0.392 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||
|
B3B-PH-SM4-TBT(LF)(SN)
JST Manufacturing
|
$0.4600 | Yes | Active | 3 | 1 | 2 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | 94V-0 | Tin (Sn) - Copper (Cu) | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||||
|
BB02-BY181-KB3-B00000
GradConn Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PACKAGING | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD FLASH | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 4.3942 mm | FLASH inch | SURFACE MOUNT | 0.222 inch | 0.303 inch | 0.576 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 |