Filter Your Search
1 - 2 of 2 results
|
B3AL-1003P-MS
OMRON Corporation
|
Check for Price | Yes | Active | 50 mA | 16 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@16VDC | 5 ms | 100 MΩ | 4.55 N | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | YELLOW | 1 mm | TR, EMBOSSED, 15 INCH | REFLOW | NO | SOLDER | 6 mm | 5 mm | 6.9 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | |||
|
B3AL-1003P
OMRON Corporation
|
Check for Price | Yes | Active | 50 mA | 16 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@16VDC | 5 ms | 100 MΩ | 4.55 N | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | WHITE | 1.3 mm | TR, EMBOSSED, 15 INCH | REFLOW | NO | SOLDER | 6 mm | 5 mm | 6.9 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ROHS COMPLIANT |