Filter Your Search
1 - 10 of 22 results
|
B39771B5117U410
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 766.5 MHz | SAW FILTER | 3 dB | 1 | e4 | 85 °C | -25 °C | 6 | CERAMIC | Nickel/Gold (Ni/Au) | 1.1 mm | 3 mm | 3 mm | EPCOS AG | compliant | ||||||||||
|
B39771B8548P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Contact Manufacturer | 1.7 | SURFACE MOUNT | 2.8 dB | 3 dB | 718 MHz | 773 MHz | DUPLEXER | e4 | 90 °C | -20 °C | 8 | Gold (Au) | 475 µm | 1.8 mm | 1.4 mm | RF360 EUROPE GMBH | compliant | ROHS COMPLIANT, SMD, 8 PIN | |||||||||||
|
B39771B8035P810
TDK Corporation
|
Check for Price | Transferred | DUPLEXER | TDK CORP | unknown | |||||||||||||||||||||||||||
|
B39771B8538P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Contact Manufacturer | 2.2 | SURFACE MOUNT | 3 dB | 2.2 dB | 718 MHz | 773 MHz | DUPLEXER | 90 °C | -20 °C | TR, 7 INCH | 475 µm | 1.8 mm | 1.4 mm | RF360 EUROPE GMBH | unknown | ||||||||||||||
|
B39771B8528P810
TDK Epcos
|
Check for Price | Transferred | DUPLEXER | EPCOS AG | unknown | |||||||||||||||||||||||||||
|
B39771B8532P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Obsolete | 2.2 | SURFACE MOUNT | 3.4 dB | 2.8 dB | 733 MHz | 788 MHz | DUPLEXER | 90 °C | -20 °C | 475 µm | 1.8 mm | 1.4 mm | RF360 EUROPE GMBH | compliant | RF360 | ||||||||||||||
|
B39771B8538P810
TDK Corporation
|
Check for Price | Yes | Transferred | DUPLEXER | TDK CORP | compliant | ||||||||||||||||||||||||||
|
B39771B8531P810
TDK Corporation
|
Check for Price | Yes | Transferred | DUPLEXER | TDK CORP | compliant | ||||||||||||||||||||||||||
|
B39771B5117U410
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 766.5 MHz | SAW FILTER | 3 dB | 1 | e4 | 85 °C | -25 °C | 6 | Nickel/Gold (Ni/Au) | 1.1 mm | 3 mm | 3 mm | RF360 EUROPE GMBH | compliant | ROHS COMPLIANT, CERAMIC, SMD, DCC6C, 6 PIN | |||||||||||
|
B39771B8532P810
TDK Corporation
|
Check for Price | Yes | Transferred | DUPLEXER | TDK CORP | compliant |