Filter Your Search
1 - 2 of 2 results
|
B39321-B3531-B110
TDK Corporation
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | THROUGH HOLE MOUNT | 315 MHz | 305 MHz | 8 MHz | 60 dB | SAW FILTER | 4 dB | 1 | e4 | 85 °C | -45 °C | 3 | Gold (Au) - with Nickel (Ni) barrier | 9.35 mm | 3.3 mm | TDK CORP | METAL, TO-39, 3 PIN | compliant | |||
|
B39321-B3531-B110
TDK Epcos
|
Check for Price | Yes | Yes | Active | 50 OHM Ω | 50 OHM | THROUGH HOLE MOUNT | 315 MHz | 305 MHz | 8 MHz | 60 dB | SAW FILTER | 4 dB | 1 | e4 | 85 °C | -45 °C | 3 | Gold (Au) - with Nickel (Ni) barrier | 9.35 mm | 3.3 mm | EPCOS AG | compliant |