Filter Your Search
1 - 10 of 50 results
|
B39152B8807P810
TDK Corporation
|
Check for Price | Yes | Transferred | 85 °C | -20 °C | 5 | TDK CORP | compliant | SAW FILTER | SURFACE MOUNT | PLASTIC | ||||||||||||||||||||||||||||||||||||||||||
|
B39152B1635U510
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 1 | e4 | 80 °C | -30 °C | 6 | Nickel/Gold (Ni/Au) | EPCOS AG | compliant | SAW FILTER | SURFACE MOUNT | CERAMIC | 1.516 GHz | 1.1 mm | 200 OHM | 2.7 dB | 3 mm | 75 OHM Ω | 3 mm | |||||||||||||||||||||||||||||||
|
B39152B4326P810
TDK Epcos
|
Check for Price | Transferred | 1 | 85 °C | -40 °C | 5 | EPCOS AG | unknown | SAW FILTER | SURFACE MOUNT | 1.472 GHz | 400 µm | 50 OHM | 3 dB | 1.4 mm | 100 OHM Ω | 1.1 mm | ||||||||||||||||||||||||||||||||||||
|
B391-50
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 6 A | 1 V | 10 µA | SILICON | 500 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 500 V | 4 | 200 A | 1 | Not Qualified | S-PUFM-D4 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | EDAL INDUSTRIES INC | unknown | S-PUFM-D4 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
B39152B1635U510
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Obsolete | 1 | e4 | 80 °C | -30 °C | 6 | Nickel/Gold (Ni/Au) | RF360 EUROPE GMBH | compliant | SAW FILTER | SURFACE MOUNT | 1.516 GHz | 1.1 mm | 200 OHM | 2.7 dB | 3 mm | 75 OHM Ω | 3 mm | ROHS COMPLIANT, SMD, DCC6D, 6 PIN | ||||||||||||||||||||||||||||||||
|
B39152-B1647-U510
TDK Corporation
|
Check for Price | Yes | Transferred | 1 | 70 °C | -10 °C | 6 | TDK CORP | compliant | SAW FILTER | SURFACE MOUNT | CERAMIC | 1.472 GHz | 1.1 mm | 50 OHM | 3.5 dB | 3 mm | 100 OHM Ω | 3 mm | AEC-Q200 | |||||||||||||||||||||||||||||||||
|
B39152-B1656-B510
TDK Corporation
|
Check for Price | Yes | Transferred | 1 | e4 | 85 °C | -40 °C | 8 | Nickel/Gold (Ni/Au) | TDK CORP | compliant | SAW FILTER | SURFACE MOUNT | CERAMIC | 1.4843 GHz | 1.1 mm | 150 OHM | 4 dB | 3 mm | 150 OHM Ω | 3 mm | ||||||||||||||||||||||||||||||||
|
B39152-B1664-U410
TDK Corporation
|
Check for Price | Yes | Transferred | 1 | 85 °C | -40 °C | 6 | TDK CORP | compliant | SAW FILTER | SURFACE MOUNT | CERAMIC | 1.472 GHz | 1.1 mm | 50 OHM | 2.6 dB | 3 mm | 50 OHM Ω | 3 mm | ||||||||||||||||||||||||||||||||||
|
B39152B7920P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Contact Manufacturer | e4 | 85 °C | -20 °C | 9 | Nickel/Gold (Ni/Au) | RF360 EUROPE GMBH | unknown | DUPLEXER | SURFACE MOUNT | 680 µm | 2.5 mm | 2 mm | ROHS COMPLIANT, SMD, 9 PIN | 2.5 dB | 2.5 dB | 1.4859 GHz | 1.4379 GHz | 1.4 | |||||||||||||||||||||||||||||||||
|
B39152-B1608-Z810
TDK Corporation
|
Check for Price | Yes | Obsolete | 85 °C | -40 °C | 8 | TDK CORP | unknown | SAW FILTER | SURFACE MOUNT | PLASTIC |