Filter Your Search
1 - 10 of 24 results
|
B37981M1102K058
TDK Epcos
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||||
|
B37981M1102M000
TDK Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | unknown | TDK CORP | , | |||||||||||||||||||||||||||||||
|
B37981M1103M054
TDK Epcos
|
Check for Price | Active | unknown | EPCOS AG | TDK | ||||||||||||||||||||||||||||||||||
|
B37981M1102K000
TDK Epcos
|
Check for Price | Obsolete | 1 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37981 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN OVER NICKEL | WIRE | unknown | EPCOS AG | , | EAR99 | 8532.24.00.60 | ||||||||||||
|
B37981-M1102-K51
TDK Epcos
|
Check for Price | No | Obsolete | 1 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | Tin (Sn) | 2.5 mm | WIRE | 5.5 mm | 5 mm | 2.5 mm | unknown | EPCOS AG | , | EAR99 | 8532.24.00.60 | |||||||
|
B37981M1103M000
TDK Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | unknown | TDK CORP | , | |||||||||||||||||||||||||||||||
|
B37981-M1102-K00
TDK Epcos
|
Check for Price | No | Obsolete | 1 nF | 100 V | 10 % | 2010 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | B37981 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | Tin (Sn) | 2.5 mm | 5.5 mm | 5 mm | 2.5 mm | unknown | EPCOS AG | , 2010 | EAR99 | |||||||||
|
B37981M1103K000
TDK Epcos
|
Check for Price | Obsolete | 10 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37981 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN OVER NICKEL | WIRE | unknown | EPCOS AG | , | EAR99 | 8532.24.00.60 | ||||||||||||
|
B37981-M1103-K54
TDK Epcos
|
Check for Price | No | Obsolete | 10 nF | 100 V | 10 % | 2010 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 2.5 mm | 5.5 mm | 5 mm | 2.5 mm | unknown | EPCOS AG | , 2010 | EAR99 | ||||||||||
|
B37981M1103K054
TDK Epcos
|
Check for Price | No | Obsolete | 10 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37981 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | unknown | EPCOS AG | , | EAR99 | 8532.24.00.60 |