Filter Your Search
1 - 10 of 29 results
|
B37647K9103K060
TDK Epcos
|
Check for Price | No | Obsolete | 10 nF | 16 V | 10 % | 0805 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37647 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
B37647K9123K060
TDK Epcos
|
Check for Price | No | Obsolete | 12 nF | 16 V | 10 % | 0805 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37647 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
B37647K9273K060
TDK Epcos
|
Check for Price | No | Obsolete | 27 nF | 16 V | 10 % | 0805 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37647 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
B37647K9333J060
TDK Epcos
|
Check for Price | No | Obsolete | 33 nF | 16 V | 5 % | 0805 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37647 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
B37647K9223J060
TDK Epcos
|
Check for Price | No | Obsolete | 22 nF | 16 V | 5 % | 0805 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37647 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
B37647K9103J070
TDK Epcos
|
Check for Price | No | Obsolete | 10 nF | 16 V | 5 % | 0805 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37647 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
B37647K9153K060
TDK Epcos
|
Check for Price | No | Obsolete | 15 nF | 16 V | 10 % | 0805 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37647 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
B37647K9273J060
TDK Epcos
|
Check for Price | No | Obsolete | 27 nF | 16 V | 5 % | 0805 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37647 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
B37641K9105K062
TDK Corporation
|
Check for Price | Obsolete | 1 µF | 16 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | WRAPAROUND | TDK CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
B37647K9103J060
TDK Epcos
|
Check for Price | No | Obsolete | 10 nF | 16 V | 5 % | 0805 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37647 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 |